• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 7246.400 19 inch Server rack cabinet fixings 3 U

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rittal depth offset Adapter

  • Depth offset 100 mm

Technical specifications

Product type

Server rack cabinet fixings

Suitable for server rack cabinet (inch)

19 inch

Rack unit

3 U

Dim

(W x H) 100 mm x 132 mm

Material

Steel

Content

1 Pair

Width

100 mm

Height

132 mm

Rack size

483 mm (19")

Height

3 U

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 971996 Rittal 7246.400 19 inch Server rack cabinet fixings 3 U

Description

The adapter serves carrying back the 482,6 mm (19 ″) - fixing of installed components within housings with 19 ″ - installation position in foremost position, like e.g. Server or electronic cabinets. Thus sufficient area can be won before the installation components, to integrate patch panel or switch in the area while taking advantage of the maximum housing depth.

Features

  • Material: steel sheet, galvanized, chromatic.

Scope of delivery

  • Adapter
  • Incl. mounting materials.

What kind of 19" IT System Cabinet Accessories are you looking for?