• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 7856025 19 inch Server rack cable Multicolour

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Server rack cable

Suitable for server rack cabinet (inch)

19 inch

Cable length

0 cm

Content

1 pc(s)

Factory colour

Multicolour

Length

3 m

Rack size

483 mm (19")

Version

Direct power supply cable

Screen size diagonal (inches)

1 inch

Keyboard layout

German, QWERTZ

Weight

0.949

2.5 mm²

50-60 MHz

3 m

Black

Polyvinyl chloride (PVC)

3

FALSE

-20-90 °C

Other

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2850497 Rittal 7856025 19 inch Server rack cable Multicolour

Description

DK connection cable, for PSM, L: 3 m, 3~, 16 A, Input CEE

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)