• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 7979303 PDU switched, 16A/230V, 1~, CEE 7/3: 4 x Schuko Switchboard multiple socket outlet 1 pc(s)

1/9
Product type
Switchboard multiple socket outlet
Content
1 pc(s)
No. of RUs
1
Outlets
0
Supply voltage
230 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,109.00 / piece)
€ 1,109.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Switchboard multiple socket outlet

Content

1 pc(s)

No. of RUs

1

Outlets

0

Supply voltage

230 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3588772 Rittal 7979303 PDU switched, 16A/230V, 1~, CEE 7/3: 4 x Schuko Switchboard multiple socket outlet 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3588772 Rittal 7979303 PDU switched, 16A/230V, 1~, CEE 7/3: 4 x Schuko Switchboard multiple socket outlet 1 pc(s)

User & Safety Instructions 3588772 Rittal 7979303 PDU switched, 16A/230V, 1~, CEE 7/3: 4 x Schuko Switchboard multiple socket outlet 1 pc(s)

User & Safety Instructions 3588772 Rittal 7979303 PDU switched, 16A/230V, 1~, CEE 7/3: 4 x Schuko Switchboard multiple socket outlet 1 pc(s)

Description

DK PDU switched, compact basic power distribution incl. power measurement per phase, individually switchable output slots, with network interface and display, BHT: 450x44x144mm, CEE 7/3: 4x Schuko

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,360.97*

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)