• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal DK 7000.688 7000688 Mounting adapter Steel (galvanized) Light grey 2 pc(s) Piece

Packaging type
Piece
Product type
Mounting adapter
Material
Steel (galvanized)
Factory colour
Light grey
Compatible with (details)
Housing type: TE 8000
Width 800 mm
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

73 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • Wire cross-section 1.5 mm²
  • Housing shape: Rectangular
Packaging type

Piece

Product type

Mounting adapter

Material

Steel (galvanized)

Factory colour

Light grey

Compatible with (details)

Housing type: TE 8000

Width 800 mm

Content

2 pc(s)

Type

DK 7000.688

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353178 Rittal DK 7000.688 7000688 Mounting adapter Steel (galvanized) Light grey 2 pc(s) Piece

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)