• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal AS 4052.000 4052000 Multitool No. of functions 7 Multicolour

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Material: (Door lifting function) stainless steel, (double-bit) zinc die-cast, (mounting help for hinge bolts) zinc die-cast, (door fixing) zinc die-cast, (knife) stainless steel blade, (handle) plastic
Product type

Multitool

Factory colour

Multicolour

Functions

7

Weight

0.31 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2840032 Rittal AS 4052.000 4052000 Multitool No. of functions 7 Multicolour

Description

Multi-functional tool. Ideal for handling and mounting AX housings and VX doors.

This text is machine translated.

Features

  • Cutting Packaging (Tape and Film)
  • Switchboard key (two-way)
  • Mounting and dismantling hinge pins on AX housings
  • Temporary door lock with AX steel plate housings
  • Secure suspension and hanging of VX doors
  • Magnet for fixing drawings at cabinet surfaces
  • Bottle opener function

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)