
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
with mount plate
- Material
Steel
IP55
- Width
1200 mm
- Height
600 mm
- Content
1 pc(s)
- Type
AX 1113.000
- Dim
(W x H x D) 1200 x 600 x 300 mm
- Manufacturer part #
1113000
- Depth
300 mm
- RAL no.
7035
- No. of doors
2
- No. of locks
2
Grey
1200 mm
600 mm
300 mm
7035
TRUE
2
2
TRUE
FALSE
FALSE
FALSE
Other
Steel
IK10
IP55
2
FALSE
FALSE
FALSE
FALSE
Powder coating
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
12
FALSE
TRUE
FALSE
FALSE
Documents & Downloads
Datasheet
Datasheet 3588582 Rittal AX 1113.000 Switchboard cabinet 1200 x 600 x 300 Steel 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3588582 Rittal AX 1113.000 Switchboard cabinet 1200 x 600 x 300 Steel 1 pc(s) Piece
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































