• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal AX 2830.121 2830121 Faceplate Steel 2 pc(s)

Product type
Faceplate
Material
Steel
Type
Front/rear side of the socket
Content
2 pc(s)
Type
AX 2830.121
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

176 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Faceplate

Type

Front/rear side of the socket

Material

Steel

Content

2 pc(s)

Type

AX 2830.121

Similar RAL

9005

Black

1200 mm

Base front/back

100 mm

FALSE

1200 mm

Steel

9005

FALSE

TRUE

Documents & Downloads

Datasheet

Datasheet 3588624 Rittal AX 2830.121 2830121 Faceplate Steel 2 pc(s)

User & Safety Instructions

User & Safety Instructions 3588624 Rittal AX 2830.121 2830121 Faceplate Steel 2 pc(s)

Description

AX Socket aperture, front and rear, H:100 mm, for B: 1200mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 159.97*

What kind of Enclosure Parts are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)