• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal AX 2537.300 Handle Light grey 1 pc(s)

Product type
Handle
Material
Zinc (die-cast)
Factory colour
Light grey
Content
1 pc(s)
Type
AX 2537.300
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Mini-comfort grip AX

  • For padlock and locking inserts and profile half cylinder

Technical specifications

Product type

Handle

Material

Zinc (die-cast)

Factory colour

Light grey

Content

1 pc(s)

Type

AX 2537.300

Weight

0.000

FALSE

FALSE

Other

Cylinder

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2839981 Rittal AX 2537.300 Handle Light grey 1 pc(s)

User & Safety Instructions 2839981 Rittal AX 2537.300 Handle Light grey 1 pc(s)

Description

The unlocked handle folds open and is tilted to open the lock. Prepared for type A closure inserts, the installation of profile half cylinders 40 or 45 mm total length (according to DIN 18 252) or safety and push-button inserts with a length of 40 mm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.98*

What kind of Case Grips & Handles are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)