
Number
Total (€ 174.99 / piece)
€ 174.99
incl. VAT
Only 7 Piece(s) available
Technical specifications
- Wall mounting possible: Yes
- Number of doors: 1
- Number of forerunners: 2
- Material thickness: Mounting plate 2 mm
- Mounting plate: Width 205 mm, height 325 mm
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
with mount plate
with door
- Material
Polyester
Steel plate
IP66
- Factory colour
Light grey
- Type
Without viewing window
- Width
300 mm
- Height
400 mm
- Dimensions
300 x 400 x 200 mm
- Weight
6.64 kg
- Content
1 pc(s)
- Type
AX 1434.000
- Dim
(W x H x D) 300 x 400 x 200 mm
- Manufacturer part #
1434000
- Depth
200 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2352639 Rittal AX 1434.000 Switchboard cabinet 300 x 400 x 200 Polyester, Steel plate Light grey 1 pc(s) Piece
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























































