
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Material
Acrylonitrile butadiene styrene
Polycarbonate (PC)
IP66
- Factory colour
Light grey
- Length
400 mm
- Width
300 mm
- Height (min.)
170 mm
- Height
400 mm
- Dimensions
300 x 400 x 170 mm
- Content
1 pc(s)
- Type
TC-PSC-30x40x17
- Dim
(L x W x H) 400 x 300 x 400 mm
- Manufacturer part #
TC-13475004
- Depth
170 mm
Documents & Downloads
Datasheet
Datasheet 3368751 TRU COMPONENTS TC-PSC-30x40x17 Switchboard cabinet 300 x 400 x 170 Acrylonitrile butadiene styrene, Polycarbonate (PC) L
User & Safety Instructions
User & Safety Instructions 3368751 TRU COMPONENTS TC-PSC-30x40x17 Switchboard cabinet 300 x 400 x 170 Acrylonitrile butadiene styrene, Polycarbonate (PC) L
Description
Scope of delivery
- Cabinet
- Baseplate
- 2x M20 connector
- 4x Plastic hanger
- 8x Screws
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































