
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Material
Acrylonitrile butadiene styrene
Polycarbonate (PC)
IP66
- Factory colour
Light grey
- Width
400 mm
- Height
600 mm
- Dimensions
400 x 600 x 220 mm
- Content
1 pc(s)
- Type
TC-PSC-40x60x22
- Dim
(W x H x D) 400 x 600 x 220 mm
- Manufacturer part #
TC-13475012
- Depth
220 mm
Documents & Downloads
Datasheet
Datasheet 3368753 TRU COMPONENTS TC-PSC-40x60x22 Switchboard cabinet 400 x 600 x 220 Acrylonitrile butadiene styrene, Polycarbonate (PC) L
User & Safety Instructions
User & Safety Instructions 3368753 TRU COMPONENTS TC-PSC-40x60x22 Switchboard cabinet 400 x 600 x 220 Acrylonitrile butadiene styrene, Polycarbonate (PC) L
Description
Scope of delivery
- Cabinet
- Baseplate
- 2x M20 connector
- 4x Plastic hanger
- 12x Screws
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































