
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Light grey
- Length
300 mm
- Width
200 mm
- Height (min.)
160 mm
- Height
300 mm
- Dimensions
200 x 300 x 160 mm
- Content
1 pc(s)
- Type
TC-PSC-20x30x16
- Dim
(L x W x H) 300 x 200 x 300 mm
- Manufacturer part #
TC-13474976
- Depth
160 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3368744 TRU COMPONENTS TC-PSC-20x30x16 Switchboard cabinet 200 x 300 x 160 Acrylonitrile butadiene styrene Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3368744 TRU COMPONENTS TC-PSC-20x30x16 Switchboard cabinet 200 x 300 x 160 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Description
Scope of delivery
- Cabinet
- Baseplate
- 2x M20 connector
- 4x Plastic hanger
- 8x Screws
Frequently Bought Together
(*All information is plus legal VAT)€ 66.98€ 59.98*
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































