
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Light grey
- Width
400 mm
- Height
500 mm
- Dimensions
400 x 500 x 200 mm
- Content
1 pc(s)
- Type
TC-PSC-40x50x20
- Dim
(W x H x D) 400 x 500 x 200 mm
- Manufacturer part #
TC-13474988
- Depth
200 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3368747 TRU COMPONENTS TC-PSC-40x50x20 Switchboard cabinet 400 x 500 x 200 Acrylonitrile butadiene styrene Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3368747 TRU COMPONENTS TC-PSC-40x50x20 Switchboard cabinet 400 x 500 x 200 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Description
Scope of delivery
- Cabinet
- Baseplate
- 2x M20 connector
- 4x Plastic hanger
- 12x Screws
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































