• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal AX 2476.010 2476010 Rain cover (L x W) 600 mm x 350 mm Steel plate Grey-white (RAL 7035) 1 pc(s)

1/2
Product type
Rain cover
Width
350 mm
Material
Steel plate
Length
600 mm
Dim
(L x W) 600 mm x 350 mm
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rain cover

Length

600 mm

Width

350 mm

Dim

(L x W) 600 mm x 350 mm

Material

Steel plate

Factory colour

Grey-white (RAL 7035)

Compatible with (details)

AX housing: Width 600 mm depth 350 mm

Content

1 pc(s)

Type

AX 2476.010

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251057 Rittal AX 2476.010 2476010 Rain cover (L x W) 600 mm x 350 mm Steel plate Grey-white (RAL 7035) 1 pc(s)

Description

The protective roof secures the housing by its slant reliably against standing moisture and other contamination from above. The mounting can be done without mechanical processing on the housing.

This text is machine translated.

Scope of delivery

  • Incl. attachment material

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)