• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal CP 6212.320 Fixings rigid Zinc (die-cast) Grey-white (RAL 7035) 1 pc(s)

Product type
Fixings
Material
Zinc (die-cast)
Features
rigid
Factory colour
Grey-white (RAL 7035)
Compatible with (details)
System 120
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

127 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fixings

Features

rigid

Factory colour

Grey-white (RAL 7035)

Compatible with (details)

System 120

Weight

0.7 kg

Material

Zinc (die-cast)

Content

1 pc(s)

Type

CP 6212.320

RoHS-compliant

Yes

Aluminium

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1397756 Rittal CP 6212.320 Fixings rigid Zinc (die-cast) Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1397756 Rittal CP 6212.320 Fixings rigid Zinc (die-cast) Grey-white (RAL 7035) 1 pc(s)

Description

For rigid mounting the housing on the support arm system 120

This text is machine translated.

Scope of delivery

  • Incl. Seals
  • Gewindeformende screws for mounting profile mounting
  • This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)