• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal CP 6340.100 Fitting bracket 241 x 338 x 87 Aluminium Graphite grey (RAL 7024) 1 pc(s) Piece

Packaging type
Piece
Product type
Fitting bracket
Material
Aluminium
IP rating
IP65
Width
241 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Fitting bracket

Features

with support arm mount

Material

Aluminium

IP65

Factory colour

Graphite grey (RAL 7024)

Width

241 mm

Height

338 mm

Dimensions

241x388x87 mm

Weight

3.8 kg

Compatible with (details)

Width 178 mm · Height 350 mm

Content

1 pc(s)

Type

CP 6340.100

Dim

(W x H x D) 241 x 338 x 87 mm

RoHS-compliant

Yes

Manufacturer part #

6340.100

Depth

87 mm

Grey

241

388 mm

87 mm

Aluminium

IP65

Powder coating

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1049002 Rittal CP 6340.100 Fitting bracket 241 x 338 x 87 Aluminium Graphite grey (RAL 7024) 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1049002 Rittal CP 6340.100 Fitting bracket 241 x 338 x 87 Aluminium Graphite grey (RAL 7024) 1 pc(s) Piece

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.