

Piece
Fitting bracket
with support arm mount
Aluminium
IP65
Graphite grey (RAL 7024)
87 mm
315 mm
238 mm
315x238x87 mm
3.4 kg
Width 252 mm · Height 200 mm
1 pc(s)
CP 6340.300
(L x W x H) 87 x 315 x 238 mm
Yes
6340.300
87 mm
Grey
315
238 mm
87 mm
Aluminium
IP65
Powder coating
yes
Datasheet 1049003 Rittal CP 6340.300 Fitting bracket 87 x 315 x 238 x 87 Aluminium Graphite grey (RAL 7024) 1 pc(s) Piece
User & Safety Instructions 1049003 Rittal CP 6340.300 Fitting bracket 87 x 315 x 238 x 87 Aluminium Graphite grey (RAL 7024) 1 pc(s) Piece
The necessary accessories are required to use the article as described.