• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal DK 5502.350 5502.350 Underbody vented (L x W) 1000 mm x 800 mm Steel plate 1 pc(s)

1/3
Product type
Underbody
Width
800 mm
Material
Steel plate
Features
vented
Type
One-piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Underbody

Features

vented

Type

One-piece

Length

1000 mm

Width

800 mm

Dim

(L x W) 1000 mm x 800 mm

Material

Steel plate

Compatible with (details)

Housing type TS

TS IT

Content

1 pc(s)

Type

DK 5502.350

RoHS-compliant

Yes

Weight

7.46 kg

Other

800

Floor plate

1000 mm

800 mm

1000 mm

Metal

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1397705 Rittal DK 5502.350 5502.350 Underbody vented (L x W) 1000 mm x 800 mm Steel plate 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1397705 Rittal DK 5502.350 5502.350 Underbody vented (L x W) 1000 mm x 800 mm Steel plate 1 pc(s)

Description

The complete coverage of the open ground group in one piece. Fully perforated. Thus enables the influx of cold air from the floor or base area. In particular for cabinets with rack air conditioning so the currents of cold air. With rear brush strip for easy cable entry from bottom over the entire cabinet width. Built-in guide rails are used for easy recording and convenient replacing a filter mat.

This text is machine translated.

Scope of delivery

  • Floor plate, one-piece, ventilated, with cable entry at the rear
  • Filter mat
  • Fasteners

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)