• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal DK 7000.630 Power strip 8x Plastic Multicolour (W x H x D) 100 x 100 x 400 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Power strip
Connection
Connector
Material
Plastic
Features
8x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal current: 16 A
Packaging type

Piece

Product type

Power strip

Features

8x

Type

8 sockets, without switch

Factory colour

Multicolour

Width

100 mm

Height

100 mm

Dim

(W x H x D) 100 x 100 x 400 mm

Weight

0.0966 kg

Cable Ø (max.)

1.5 mm²

Operating voltage

230 V AC

Connection

Connector

Material

Plastic

Content

1 pc(s)

Type

DK 7000.630

RoHS-compliant

Yes

Cable Ø range

1.5 mm² (max)

Nominal voltage

230 V AC

Depth

400 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1049088 Rittal DK 7000.630 Power strip 8x Plastic Multicolour (W x H x D) 100 x 100 x 400 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1049088 Rittal DK 7000.630 Power strip 8x Plastic Multicolour (W x H x D) 100 x 100 x 400 mm 1 pc(s) Piece

Conformity certificate

Conformity certificate 1049088 Rittal DK 7000.630 Power strip 8x Plastic Multicolour (W x H x D) 100 x 100 x 400 mm 1 pc(s) Piece

What kind of Case Accessories (Misc.) are you looking for?