• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal DK 7030.501 7030501 Door control module (L x W x H) 132 x 138 x 40 mm Plastic 1 pc(s)

Product type
Door control module
Width
138 mm
Material
Plastic
Height
40 mm
Length
132 mm
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Door control module

Height

40 mm

Length

132 mm

Width

138 mm

Dim

(L x W x H) 132 x 138 x 40 mm

Material

Plastic

Content

1 pc(s)

Type

DK 7030.501

Weight

0.000

-40-80 °C

FALSE

1

1

FALSE

FALSE

Bus system

0-0 V

0-0 V

0-0 V

None

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2840052 Rittal DK 7030.501 7030501 Door control module (L x W x H) 132 x 138 x 40 mm Plastic 1 pc(s)

Description

DK CMC III Door Control Module DCM, Automatic Door Opening Control Unit, Controls up to 2 door kits and 2 door kits extension for LCP, BHT 138x40x132 mm

This text is machine translated.

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)