• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal DK 7825.250 Tilt protection Steel plate 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Tilt protection
Material
Steel plate
Type
Galvanised
Compatible with (details)
Depth: 1000 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load-carrying capacity max: 150kg
Packaging type

Piece

Product type

Tilt protection

Type

Galvanised

Compatible with (details)

Depth: 1000 mm

Material

Steel plate

Content

1 pc(s)

Type

DK 7825.250

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1049245 Rittal DK 7825.250 Tilt protection Steel plate 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1049245 Rittal DK 7825.250 Tilt protection Steel plate 1 pc(s) Piece

What kind of Case Accessories (Misc.) are you looking for?