• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal DK 7859.420 Tester module Receptacle Steel (L x W) 500 mm x 53 mm 1 pc(s)

Product type
Tester module
Connection
RJ45
Material
Steel
Features
Receptacle
Min. temperature
5 °C
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 939.00 / piece)
€ 939.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tester module

Features

Receptacle

Min. temperature

5 °C

Max. temperature

60 °C

Length

500 mm

Width

53 mm

Dim

(L x W) 500 mm x 53 mm

Weight

0.000

Connection

RJ45

Material

Steel

Content

1 pc(s)

Type

DK 7859.420

16 A

Other

FALSE

Anodised

FALSE

Other

FALSE

FALSE

7035

IP20

FALSE

Matt

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2200523 Rittal DK 7859.420 Tester module Receptacle Steel (L x W) 500 mm x 53 mm 1 pc(s)

Description

DK PSM measurement module, for modular PSM power distribution., occupies 2 slots in the power rail., output: IEC 60 320 4x C19, 2x C13, input: 207 V - 250 V, 16 A, (max. 3680 W)

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)