• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal Enclosure hygrostat SK 3118.000 (L x W x H) 33.50 x 71 x 71 mm 1 pc(s)

Product type
Enclosure hygrostat
Type
SK 3118.000
Adjustment range (min.) (moisture)
50
Adjustment range (max.) (moisture)
100
Min. operating voltage
24 V
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Enclosure hygrostat

Type

SK 3118.000

Adjustment range (min.) (moisture)

50

Adjustment range (max.) (moisture)

100

Min. operating voltage

24 V

Max. operating voltage

250 V

Operating voltage

24 - 250 V

Length

33.50 mm

Width

71 mm

Height

71 mm

Dim

(L x W x H) 33.50 x 71 x 71 mm

Factory colour

Multicolour

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2201160 Rittal Enclosure hygrostat SK 3118.000 (L x W x H) 33.50 x 71 x 71 mm 1 pc(s)

Description

SK hygrostat, 24-250 V, 1~, 24-75 V (DC), color RAL 7035, BHT 71 x 71 x 33.5 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 193.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)