
Number
Total (€ 259.66 / piece)
€ 259.66
plus VAT.
Only 2 Piece(s) available
RTT switch cabinet heating 250 W 230 V AC, 50/60 Hz
Technical specifications
- Packaging type
Piece
- Product type
Enclosure heating
- Type
SK 3105.380
- Features
Fan
- Max. operating voltage
230 V
- Operating voltage
230 V (max)
265 W
- Length
103 mm
- Width
103 mm
- Height
200 mm
- Dim
(L x W x H) 103 x 103 x 200 mm
- Factory colour
Multicolour
- Weight
0.000
103
200 mm
103 mm
AC
IP20
207-253 V
207-253 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2201075 Rittal SK 3105.380 Enclosure heating 230 V (max) 265 W (L x W x H) 103 x 103 x 200 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2201075 Rittal SK 3105.380 Enclosure heating 230 V (max) 265 W (L x W x H) 103 x 103 x 200 mm Piece 1 pc(s)
Description
SK switchboard heater, with fan, 250/265 W, 230 V, 1~, 50/60 Hz, BHT 103 x 200 x 103 mm
This text is machine translated.
This text is machine translated.







