• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal Enclosure light SZ 2500.313 EEC: E (A - G) 13 W 1200 lm 1 pc(s)

Product type
Enclosure light
Power
13 W
Luminous flux (Φ)
1200 lm
Energy efficiency rating
E (A - G)
Type
SZ 2500.313
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

106 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Enclosure light

Type

SZ 2500.313

Features

incl. motion detector

Min. operating voltage

100 V

Max. operating voltage

240 V

Operating voltage

100 - 240 V

13 W

Luminous flux (Φ)

1200 lm

Connection

Box

Material

Aluminium

Length

437 mm

E (A - G)

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2201034 Rittal Enclosure light SZ 2500.313 EEC: E (A - G) 13 W 1200 lm 1 pc(s)

Description

SZ LED system lamp, 1200 lumens, L: 437 mm, 100-240 V, with motion detector

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 422.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)