• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal GA 9110700 Mounting plate (L x W) 107 mm x 207 mm Steel plate 1 pc(s)

Product type
Mounting plate
Length
107 mm
Width
207 mm
Material
Steel plate
Dim
(L x W) 107 mm x 207 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 20.99
-19 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mounting plate

Length

107 mm

Width

207 mm

Dim

(L x W) 107 mm x 207 mm

Material

Steel plate

Compatible with (details)

GA-casing 9110.210

Content

1 pc(s)

Type

GA 9110700

RoHS-compliant

Yes

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 533828 Rittal GA 9110700 Mounting plate (L x W) 107 mm x 207 mm Steel plate 1 pc(s)