• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal GA 9105700 Mounting plate (L x W) 69 mm x 114 mm Steel plate 1 pc(s)

Product type
Mounting plate
Length
69 mm
Width
114 mm
Material
Steel plate
Dim
(L x W) 69 mm x 114 mm
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mounting plate

Length

69 mm

Width

114 mm

Dim

(L x W) 69 mm x 114 mm

Material

Steel plate

Compatible with (details)

GA-casing 9405.210

Content

1 pc(s)

Type

GA 9105700

RoHS-compliant

Yes

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 533767 Rittal GA 9105700 Mounting plate (L x W) 69 mm x 114 mm Steel plate 1 pc(s)

More interesting products

(*All information is plus legal VAT)