• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal GA 9118700 Mounting plate (L x W) 214 mm x 314 mm Steel plate 1 pc(s)

Product type
Mounting plate
Length
214 mm
Width
314 mm
Material
Steel plate
Dim
(L x W) 214 mm x 314 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mounting plate

Length

214 mm

Width

314 mm

Dim

(L x W) 214 mm x 314 mm

Material

Steel plate

Compatible with (details)

GA-casing 9118.210/9119.210

Content

1 pc(s)

Type

GA 9118700

RoHS-compliant

Yes

Weight

0.000

334

233 mm

Galvanized

Steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 533907 Rittal GA 9118700 Mounting plate (L x W) 214 mm x 314 mm Steel plate 1 pc(s)

More interesting products

(*All information is plus legal VAT)