• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal HD 4000.082 4000082 Window (L x W x H) 65 x 470 x 290 mm Stainless steel, Silicone, Polycarbonate (PC) 1 pc(s)

Product type
Window
Width
470 mm
Material
Stainless steel
Silicone
Polycarbonate (PC)
Height
290 mm
Type
With T-handle
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 485.00 / piece)
€ 485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Frame: Stainless steel 1.4301 (AISI 304)
  • Sealing: Silicone, compliant with FDA directive 21 CFR 177.2600
  • Viewing panel: Polycarbonat
  • Net weight: 2.84 kg
  • Gross weight: 2.896 kg
  • Dimensions: Width 470 mm
  • Height: 290 mm
  • Depth: 65 mm
  • Suitable for: Housing type: Compact-HD switching cabinet
  • Benefit: Large field of view
  • Gap-free transition between viewing window and frame
  • Outside hinge
  • With T-handle for easy opening without keys
  • IK code: IK08
  • Mounting options: For mounting on surfaces
  • Visible area: Window width 352 mm
  • Window height 185 mm
  • Protection class IP according to IEC 60 529:IP 55
Product type

Window

Height

290 mm

Type

With T-handle

Length

65 mm

Width

470 mm

Dim

(L x W x H) 65 x 470 x 290 mm

Material

Stainless steel

Silicone

Polycarbonate (PC)

Compatible with (details)

Housing type: Compact-switch cabinet HD

Content

1 pc(s)

Type

HD 4000.082

470 mm

290 mm

29 mm

TRUE

IP55

12

Glass

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386767 Rittal HD 4000.082 4000082 Window (L x W x H) 65 x 470 x 290 mm Stainless steel, Silicone, Polycarbonate (PC) 1 pc(s)

Description

HD viewing window, with knob handle, WxH: 470x290 mm, stainless steel, 1.4301

For protection of buttons or displays.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 624.99*

What kind of Enclosure Parts are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)