• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal IT 7030.611 7030611 Comfort handle for Euro profile cylinders (L x W x H) 42 x 41 x 386 mm Jet black (RAL 9005) 1

Packaging type
Piece
Product type
Comfort handle
Width
41 mm
Height
386 mm
Features
for Euro profile cylinders
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

236 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Comfort handle

Height

386 mm

Features

for Euro profile cylinders

Length

42 mm

Width

41 mm

Dim

(L x W x H) 42 x 41 x 386 mm

Factory colour

Jet black (RAL 9005)

Compatible with (details)

Housing type VX

Content

1 pc(s)

Type

IT 7030.611

Weight

0.986

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2840053 Rittal IT 7030.611 7030611 Comfort handle for Euro profile cylinders (L x W x H) 42 x 41 x 386 mm Jet black (RAL 9005) 1

Description

For door locking, handle lever monitoring and status display. It can be opened directly by means of a 24 V DC supply voltage or connected to the CMC III or IoT interface via the CMC III access control.

This text is machine translated.

Features

  • Remote control and extensive functions for automated access control by connecting to CMC III or IoT interface, e.g. activation via an optional numeric code lock or transponder reader
  • Visual LED status indicator of the handle or parent CMC III system in the rack
  • Individual control and color selection configurable via CMC III or IoT interface
  • Prepared for the use of a 40 mm profile half cylinder in accordance with DIN 18 252

Scope of delivery

  • Comfort handle for profile half cylinder
  • Connection cable RJ12, 2.9 m
  • Handle adapter for VX IT aluminum-inspection door and VX IT aluminum-sheet steel door, ventilated (door stop right/left)
  • Inc. mounting materials

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 413.99*

What kind of Enclosure Parts are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)