• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal KX 1561.000 Fitting bracket, Wall-mount enclosure 300 x 150 x 80 Stainless steel Stainless steel 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Fitting bracket
Material
Stainless steel
IP rating
IP66
Width
300 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing: Stainless steel 1.4301 (AISI 304)
  • Cover: Stainless steel 1.4301 (AISI 304), PU seal foamed in all round
  • Material thickness: Housing 1.25 mm
  • 1.25 mm lid
Packaging type

Piece

Product type

Fitting bracket

Features

with door

Material

Stainless steel

IP66

Factory colour

Stainless steel

Width

300 mm

Height (min.)

150 mm

Height

150 mm

Dimensions

300x150x80 mm

Weight

1.8 kg

Content

1 pc(s)

Type

KX 1561.000

Dim

(W x H x D) 300 x 150 x 80 mm

Manufacturer part #

1561000

Depth

80 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2251012 Rittal KX 1561.000 Fitting bracket, Wall-mount enclosure 300 x 150 x 80 Stainless steel Stainless steel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2251012 Rittal KX 1561.000 Fitting bracket, Wall-mount enclosure 300 x 150 x 80 Stainless steel Stainless steel 1 pc(s) Piece

Description

Perfection with system. The new KX, stainless steel small housing offers maximum data quality and uniformity in engineering as well as flexibility and security for a variety of applications.

This text is machine translated.

Scope of delivery

  • Housing with cover
  • Mini-sash locks

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.