
Technical specifications
- Housing: Stainless steel 1.4301 (AISI 304)
- Cover: Stainless steel 1.4301 (AISI 304), PU seal foamed in all round
- Material thickness: Housing 1.25 mm
- 1.25 mm lid
- Packaging type
Piece
- Product type
Fitting bracket
- Features
wallmount option
- Material
Stainless steel
IP66
- Factory colour
Stainless steel
- Length
300 mm
- Width
300 mm
- Height (min.)
80 mm
- Height
200 mm
- Dimensions
300 x 200 x 80 mm
- Weight
2.4 kg
- Content
1 pc(s)
- Type
KX 1563.000
- Dim
(L x W x H) 300 x 300 x 200 mm
- Manufacturer part #
1563000
- Depth
80 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2251013 Rittal KX 1563.000 Fitting bracket, Wall-mount enclosure 300 x 300 x 200 x 80 Stainless steel Stainless steel 1 pc(s) Pi
User & Safety Instructions
User & Safety Instructions 2251013 Rittal KX 1563.000 Fitting bracket, Wall-mount enclosure 300 x 300 x 200 x 80 Stainless steel Stainless steel 1 pc(s) Pi
Description
This text is machine translated.
Scope of delivery
- Housing with cover
- Mini-sash locks
Frequently Bought Together
(*All information is plus legal VAT)€ 309.99*
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































