• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal KX 1590.010 Wall bracket wallmount option Steel plate Silver 4 pc(s)

Product type
Wall bracket
Connection
Screws
Material
Steel plate
Features
wallmount option
Type
Distance from wall 10 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

157 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wall bracket

Features

wallmount option

Type

Distance from wall 10 mm

Factory colour

Silver

Compatible with (details)

Housing type: AX sheet steelCase type: KX steel sheet

Connection

Screws

Material

Steel plate

Content

4 pc(s)

Type

KX 1590.010

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251400 Rittal KX 1590.010 Wall bracket wallmount option Steel plate Silver 4 pc(s)

Description

For fixing steel plate housings AX and KX.
Direct screw connection from behind with a self-forming screw in the cable through the housing

This text is machine translated.

Scope of delivery

  • Inc. mounting materials

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)