• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal PK 9583.000 Wall bracket wallmount option Grey-white (RAL 7035) 4 pc(s)

Product type
Wall bracket
Features
wallmount option
Factory colour
Grey-white (RAL 7035)
IP rating
IP66
Content
4 pc(s)
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

43 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 1.37 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wall attachment holder

Our service for you

Technical specifications

  • IP66 protection rating
Product type

Wall bracket

Features

wallmount option

Factory colour

Grey-white (RAL 7035)

IP66

Content

4 pc(s)

Type

PK 9583.000

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3398519 Rittal PK 9583.000 Wall bracket wallmount option Grey-white (RAL 7035) 4 pc(s)

User & Safety Instructions

User & Safety Instructions 3398519 Rittal PK 9583.000 Wall bracket wallmount option Grey-white (RAL 7035) 4 pc(s)

Description

With four wall-mounting lugs, the housing can be screwed to the wall. By simply pinning, the wall-mounting lug with the housing is firmly connected.

This text is machine translated.

Scope of delivery

  • 4 pieces supplied in a pouch

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)