• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal PS 4116.000 Circuit layout bag Grey-white (RAL 7035) (L x W x H) 90 x 455 x 210 mm 1 pc(s)

Product type
Circuit layout bag
Type
Plate switch plantasche
Factory colour
Grey-white (RAL 7035)
Compatible with (details)
Door width 600 mm
Length
90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Colour: Similar to RAL 7035
Product type

Circuit layout bag

Type

Plate switch plantasche

Factory colour

Grey-white (RAL 7035)

Compatible with (details)

Door width 600 mm

Length

90 mm

Width

455 mm

Height

210 mm

Dim

(L x W x H) 90 x 455 x 210 mm

Weight

1180 g

Operating voltage

230 V AC

Content

1 pc(s)

Type

PS 4116.000

RoHS-compliant

Yes

Depth

600 mm

Grey

Wiring diagram pocket

90 mm

7035

600 mm

Plastic

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 524430 Rittal PS 4116.000 Circuit layout bag Grey-white (RAL 7035) (L x W x H) 90 x 455 x 210 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 524430 Rittal PS 4116.000 Circuit layout bag Grey-white (RAL 7035) (L x W x H) 90 x 455 x 210 mm 1 pc(s)

Description

For fixing on tubular door frame at any height.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)