• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal RX 9360.525 Adapter set 3-pin 1 pc(s) Piece

Packaging type
Piece
Product type
Adapter set
Features
3-pin
Width
140 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

104 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Adapter set

Features

3-pin

Width

140 mm

Content

1 pc(s)

Type

RX 9360.525

Number of pins

3

Track distance

60 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3588915 Rittal RX 9360.525 Adapter set 3-pin 1 pc(s) Piece

Datasheet 3588915 Rittal RX 9360.525 Adapter set 3-pin 1 pc(s) Piece

Datasheet 3588915 Rittal RX 9360.525 Adapter set 3-pin 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3588915 Rittal RX 9360.525 Adapter set 3-pin 1 pc(s) Piece

Description

RiLineX CB-device adapter (3-pin, max. 400 A) for 60 mm busbar systems. The device width 140 mm. Through the "Easy-fix" concept the adapter and switch installation can be done independent of one another. This concept is available for all major manufacturers. The adapter has a tool-free snap-on mounting. The cable outlet can be adapted to individual requirements by simple conversion of the outlet at the bottom or top

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 258.98*

What kind of DIN & Mounting Rail Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)