• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal RX 9360.612 Adapter set 1 pc(s)

Product type
Adapter set
Weight
1.7468 kg
Width
109 mm
Height
251.4 mm
Dim
(W x H x D) 109 x 251.4 x 62.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1057 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Adapter set

Weight

1.7468 kg

Width

109 mm

Height

251.4 mm

Dim

(W x H x D) 109 x 251.4 x 62.8 mm

Content

1 pc(s)

Type

RX 9360.612

Depth

62.8 mm

Track distance

60 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3588919 Rittal RX 9360.612 Adapter set 1 pc(s)

Datasheet 3588919 Rittal RX 9360.612 Adapter set 1 pc(s)

Datasheet 3588919 Rittal RX 9360.612 Adapter set 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3588919 Rittal RX 9360.612 Adapter set 1 pc(s)

Description

RiLineX CB-device adapter (3-pin, max. 250 A) for 60 mm busbar systems. The device width is 105 mm. The "universal" design with slide nuts offers maximum flexibility when mounting switches. The adapter has a tool-free snap-on mounting. Designed for lower cable outlet

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 128.98*

What kind of DIN & Mounting Rail Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)