• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal RX 9360.730 Adapter 3-pin 4 pc(s)

Product type
Adapter
Features
3-pin
Width
45 mm
Content
4 pc(s)
Type
RX 9360.730
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

942 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Adapter

Features

3-pin

Width

45 mm

Content

4 pc(s)

Type

RX 9360.730

Number of pins

3

Track distance

60 mm

Documents & Downloads

Datasheet

Datasheet 3588932 Rittal RX 9360.730 Adapter 3-pin 4 pc(s)

Datasheet 3588932 Rittal RX 9360.730 Adapter 3-pin 4 pc(s)

Datasheet 3588932 Rittal RX 9360.730 Adapter 3-pin 4 pc(s)

User & Safety Instructions

User & Safety Instructions 3588932 Rittal RX 9360.730 Adapter 3-pin 4 pc(s)

Description

RiLineX device adapter (32 A, 3-pin including connection cables) in width 45 mm for 60 mm busbar systems. With mounted, tool-free adjustable mounting rail for snap-on mounting of the devices

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 207.96*

What kind of DIN & Mounting Rail Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)