• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal RX 9360.798 Adapter with thread insert 1 pc(s) Piece

Packaging type
Piece
Product type
Adapter
Features
with thread insert
Width
72 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

375 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Adapter

Features

with thread insert

Width

72 mm

Content

1 pc(s)

Type

RX 9360.798

Number of pins

3

Track distance

60 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3588944 Rittal RX 9360.798 Adapter with thread insert 1 pc(s) Piece

Datasheet 3588944 Rittal RX 9360.798 Adapter with thread insert 1 pc(s) Piece

Datasheet 3588944 Rittal RX 9360.798 Adapter with thread insert 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3588944 Rittal RX 9360.798 Adapter with thread insert 1 pc(s) Piece

Description

RiLineX device adapter (80 A, 3-pin, including connecting cables) in width 72 mm for RiLineX and other 60 mm busbar systems. With integrated press-in nuts

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 88.97*

What kind of DIN & Mounting Rail Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)