• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SE 5825.600 Switchboard cabinet 1200 x 2000 x 300 Steel 1 pc(s) Piece

1/8
Image similar
Packaging type
Piece
Product type
Switchboard cabinet
Material
Steel
Width
1200 mm
Height
2000 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Switchboard cabinet

Features

with mount plate

Material

Steel

IP55

Width

1200 mm

Height

2000 mm

Content

1 pc(s)

Type

SE 5825.600

Dim

(W x H x D) 1200 x 2000 x 300 mm

Manufacturer part #

5825600

Depth

300 mm

RAL no.

7035

No. of doors

2

No. of locks

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3591289 Rittal SE 5825.600 Switchboard cabinet 1200 x 2000 x 300 Steel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3591289 Rittal SE 5825.600 Switchboard cabinet 1200 x 2000 x 300 Steel 1 pc(s) Piece

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.