• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SE 5856.600 Network/server rack cabinet 600 x 1200 x 500 Non-corrosive steel 1 pc(s) Piece

EAN:
Part number:
Item no:
1/8
Packaging type
Piece
Product type
Network/server rack cabinet
Material
Non-corrosive steel
Width
600 mm
Height
1200 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Network/server rack cabinet

Features

with mount plate

Material

Non-corrosive steel

IP55

Width

600 mm

Height

1200 mm

Content

1 pc(s)

Type

SE 5856.600

Dim

(W x H x D) 600 x 1200 x 500 mm

Manufacturer part #

5856600

Depth

500 mm

No. of doors

1

No. of locks

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3591352 Rittal SE 5856.600 Network/server rack cabinet 600 x 1200 x 500 Non-corrosive steel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3591352 Rittal SE 5856.600 Network/server rack cabinet 600 x 1200 x 500 Non-corrosive steel 1 pc(s) Piece

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.