• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3177.000 Filter pad (W x H x D) 425 x 85 x 8 mm Piece 5 pc(s)

Packaging type
Piece
Product type
Filter pad
Width
425 mm
Height
85 mm
Depth
8 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • Material: plastic
Packaging type

Piece

Product type

Filter pad

Type

SK 3177.000

Compatible with

Rittal

Factory colour

White

Width

425 mm

Height

85 mm

Depth

8 mm

Dim

(W x H x D) 425 x 85 x 8 mm

Weight

0.02 kg

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2352764 Rittal SK 3177.000 Filter pad (W x H x D) 425 x 85 x 8 mm Piece 5 pc(s)

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)