
Technical specifications
- Material: Steel plate
- Packaging type
Piece
- Product type
Cooler
- Type
SK 3186930
- Adjustment range (min.) (temperature)
-20 °C
- Temperature adjustment range (max.)
+50 °C
- Min. operating voltage
110 V AC
- Max. operating voltage
480 V AC
- Operating voltage
110 - 480 V AC
2000 W
IP55
- Length
294 mm
- Width
450 mm
- Height
1600 mm
- Dim
(L x W x H) 294 x 450 x 1600 mm
- Operating temperature (max.)
+60 °C
- Operating temperature (min.)
-20 °C
- RoHS-compliant
Yes
- Material (details)
Sheet steel
2000 W
- Adjustment range
-20 - +50 °C
- Temperature range
-20 - +60 °C
- Operating voltage
110 - 240 V/AC, 380 - 480 V/AC
- Weight
0.000
450
Other
1600 mm
294 mm
AC
-20-60 °C
99-528 V
99-528 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1414327 Rittal SK 3186930 Cooler 110 - 480 V AC 2000 W (L x W x H) 294 x 450 x 1600 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1414327 Rittal SK 3186930 Cooler 110 - 480 V AC 2000 W (L x W x H) 294 x 450 x 1600 mm Piece 1 pc(s)
Information
Information 1414327 Rittal SK 3186930 Cooler 110 - 480 V AC 2000 W (L x W x H) 294 x 450 x 1600 mm Piece 1 pc(s)
Description
Scope of delivery
- Assembly parts included.
























