• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3201.970 Toroidal core transformer (L x W x H) 55 x 105 x 123 mm 1 pc(s)

Product type
Toroidal core transformer
Length
55 mm
Width
105 mm
Height
123 mm
Dim
(L x W x H) 55 x 105 x 123 mm
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Toroidal core transformer

Length

55 mm

Width

105 mm

Height

123 mm

Dim

(L x W x H) 55 x 105 x 123 mm

Weight

0.000

Content

1 pc(s)

Type

SK 3201.970

105

123 mm

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2200563 Rittal SK 3201.970 Toroidal core transformer (L x W x H) 55 x 105 x 123 mm 1 pc(s)

Description

SK Toroidal transformer, 115 V (primary), 1~, 50/60 Hz, 230 V (secondary), 1~, 50/60 Hz, BHT 105 x 123 x 55 mm

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)