• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3243.020 3243020 Filler (L x W x H) 15 x 282 x 282 mm Plastic Grey 1 pc(s)

Product type
Filler
Width
282 mm
Material
Plastic
Height
282 mm
Length
15 mm
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

43 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Filler

Height

282 mm

Length

15 mm

Width

282 mm

Dim

(L x W x H) 15 x 282 x 282 mm

Material

Plastic

Factory colour

Grey

Content

1 pc(s)

Type

SK 3243.020

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2200565 Rittal SK 3243.020 3243020 Filler (L x W x H) 15 x 282 x 282 mm Plastic Grey 1 pc(s)

Description

SK blanking cover, for filter fan and outlet filter, for SK 3243…./3244…./3245…., plastic, color: Anthracite

This text is machine translated.

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)