• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3285.810 Filter pad (W x H x D) 320 x 280 x 10 mm Piece 1 pc(s)

Packaging type
Piece
Product type
Filter pad
Width
320 mm
Height
280 mm
Depth
10 mm
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

394 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Aluminium
Packaging type

Piece

Product type

Filter pad

Type

SK 3285.810

Compatible with

Rittal

Factory colour

Ecru

Width

320 mm

Height

280 mm

Depth

10 mm

Dim

(W x H x D) 320 x 280 x 10 mm

Weight

0.000

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2201121 Rittal SK 3285.810 Filter pad (W x H x D) 320 x 280 x 10 mm Piece 1 pc(s)

Description

SK Metal filter, for cooling device 3185.830, BHT: 380 x 358 x 10 mm

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)