• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3285.910 Filter pad (W x H x D) 380 x 358 x 10 mm Piece 1 pc(s)

Packaging type
Piece
Product type
Filter pad
Width
380 mm
Height
358 mm
Depth
10 mm
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

489 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Aluminium
Packaging type

Piece

Product type

Filter pad

Type

SK 3285.910

Features

for coolers

Compatible with

Rittal

Factory colour

Ecru

Width

380 mm

Height

358 mm

Depth

10 mm

Dim

(W x H x D) 380 x 358 x 10 mm

Weight

0.000

Content

1 pc(s)

380

358 mm

10 mm

Aluminium

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2201104 Rittal SK 3285.910 Filter pad (W x H x D) 380 x 358 x 10 mm Piece 1 pc(s)

Description

SK Metal filter, for cooler and chiller, for SK 3186/87.930, 3188/89.940, 3334.400, BHT: 380 x 358 x 10 mm

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)