• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3285.920 Filter pad (W x H x D) 320 x 599 x 8 mm 3 pc(s)

Product type
Filter pad
Width
320 mm
Height
599 mm
Depth
8 mm
Type
SK 3285.920
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • Material: Open cell polyurethane foam
Product type

Filter pad

Type

SK 3285.920

Factory colour

White

Width

320 mm

Height

599 mm

Depth

8 mm

Dim

(W x H x D) 320 x 599 x 8 mm

Weight

0.5 kg

Content

3 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2352784 Rittal SK 3285.920 Filter pad (W x H x D) 320 x 599 x 8 mm 3 pc(s)

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)