• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3285.950 Filter pad (W x H x D) 323 x 379 x 10 mm 3 pc(s)

Image similar
Product type
Filter pad
Width
323 mm
Height
379 mm
Depth
10 mm
Type
SK 3285.950
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Filter pad

Type

SK 3285.950

Features

for coolers

Compatible with

Rittal

Width

323 mm

Height

379 mm

Depth

10 mm

Dim

(W x H x D) 323 x 379 x 10 mm

Content

3 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219661 Rittal SK 3285.950 Filter pad (W x H x D) 323 x 379 x 10 mm 3 pc(s)

Description

SK filter mat, for cooler 3184,800/3184,840, BHT 323 x 379 x 10 mm

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)