• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3286.400 Filter pad (W x H x D) 344 x 268 x 10 mm Piece 3 pc(s)

Packaging type
Piece
Product type
Filter pad
Width
344 mm
Height
268 mm
Depth
10 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

39 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • Material: Open cell polyurethane foam
Packaging type

Piece

Product type

Filter pad

Type

SK 3286.400

Compatible with

Rittal

Factory colour

White

Width

344 mm

Height

268 mm

Depth

10 mm

Dim

(W x H x D) 344 x 268 x 10 mm

Weight

0.08 kg

Content

3 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2352787 Rittal SK 3286.400 Filter pad (W x H x D) 344 x 268 x 10 mm Piece 3 pc(s)

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)